Switchcraft 761KS12

Switchcraft DCplug DC plug, 761KSseries, 2.5mmthe inside diameter of 5.0A, Cable installation
$ 5.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 761KS12.

element14 APAC

Datasheet4 pages14 years ago

Master Electronics

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.32%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-08-06
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

TE Connectivity1658612-4
D Sub Connector, Standard, Receptacle, AMPLIMITE HDF Series, 9 Contacts, DE, IDC / IDT
Connector Accessory, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity3-770522-1
TE Connectivity 3-770522-1 SL156 Hooded Female Contact Shrouded Low Profile LF
TE Connectivity1-745491-7
D Sub Connector, Amplimite Hde-20, Ampli; |Te Connectivity Amp 1-745491-7
C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, 0.38µm Selective Gold (Au)
Molex Tin-Plated Crimp Terminal, Female Contact, KK Series, Max 0.35mm², Min 0.05mm²

Descriptions

Descriptions of Switchcraft 761KS12 provided by its distributors.

Switchcraft DCplug DC plug, 761KSseries, 2.5mmthe inside diameter of 5.0A, Cable installation
Conn Power PL 1 POS Solder/Crimp ST Cable Mount 1 Terminal 1 Port
Sealed Power Plug, 0.10" (2.5mm) center pin, tip insulator color black, Cable OD range 0.125"-0.150" [3.2-3.8mm]
DC Power Connectors Pwr Plug Sealed IP68 2.5mm lckg Black Tip
POWER PLUG, 2.5MM PIN, 3.2-3.8MM OD CABL;
SEALED 2.5MM PWR PLG .125-.150 INSUL
CONN PWR PLUG 2.5X5.5MM SOLDER
POWER PLUG, 2.5MM PIN, 3.2-3.8MM OD CABL; Gender: Plug; Current Rating: 5A; Pin Diameter: 2.5mm; Barrel Length: 12mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2.5mm; Barrel Outer
761KS12, The Switchcraft is a rugged, sealed power plug that provides a great waterproof alternative to the standard power plug. 2.5 mm center pin. IP 68/ NEMA 250 (6P) rated. It is perfect for harsh environments such as medical equipment, outdoor power supplies and lighting where a waterproof power plug is needed.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 761KS12.