Switchcraft 760K

Mini DC Power Plug - Locking 0.100 Center Hole x 1.7"Long Black Insul.Tip - Black Handle"
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 760K.

IHS

Datasheet1 page17 years ago

element14 APAC

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+187%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity794058-1
Connector Accessory, 0.035in Min Cable Dia, 0.05in Max Cable Dia, Contact, Brass
TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity350777-1
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; White; 19 A
MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp

Descriptions

Descriptions of Switchcraft 760K provided by its distributors.

Mini DC Power Plug - Locking 0.100 Center Hole x 1.7"Long Black Insul.Tip - Black Handle"
CONN AV POWER PLUG MINI 2.5MM IDPINSIZE STRAIGHT INSULATED LOCKING BLACK
Switchcraft SW760K Locking Power Plug - 5.5mm x 2.5mm I.D.x1.7L
Conn Power PL 2 POS Solder ST Cable Mount 2 Terminal 1 Port
DC Power Connectors DC PWR PLG 0.100 1. 7L, BLK HAND. LCK
Switchcraft 760K DC Power Plug 2.5mm (lock-ring)
Switchcraft DC Jack, 2.5mm ID, 5.0A, Wire Mount
DC POWER PLUG, 0.100" (2.5mm) ID pin, 1.7" (43.18mm) overall length, black insulator tip, black handle, locking
Jack Plug, 5A Dc; |Switchcraft/conxall 760K
Power Plug with Locking 2.5x5.5mm, Straight
CONN PWR PLUG 2.5X5.5MM SOLDER
JACK PLUG, 5A DC; Gender: Plug; Current Rating: 5A; Pin Diameter: -; Barrel Length: 9.5mm; Connector Mounting: Cable Mount; Contact Termination Type: Solder; Barrel Inner Diameter: 2.5mm; Barrel Outer Diameter: 5.5mm; Voltage Ra

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 760K.