Switchcraft 712RA

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217"") Through Hole, Right Angle"
$ 3.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 712RA.

IHS

Datasheet0 pages0 years ago

element14 APAC

ODG (Origin Data Global)

Electro Sonic

Verical

Inventory History

3 month trend:
-12.93%

CAD Models

Download Switchcraft 712RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-03-09
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Wire to Board Header 10 Position 3mm Solder Right Angle Thru-Hole Tray
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
Connector Wire to Board Header 8 Position 3mm Solder Straight Thru-Hole Tray
TE Connectivity170363-1
26 Pos Male Signal/Power Connector, 7A/9.5A, 600V, 2.54mm Pitch
TE Connectivity280378-2
RIGHT ANGLE PCB HEADER, 4-WAY1 ROW, 2.54 MM PITCH, SOLDER, AMPMODU MOD II SERIES
TE Connectivity281695-4
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)

Descriptions

Descriptions of Switchcraft 712RA provided by its distributors.

Power Barrel Connector Jack 2.50mm ID (0.098"), 5.50mm OD (0.217"") Through Hole, Right Angle"
Switchcraft DCsocket DC socket, RAseries, 2.5mmthe inside diameter of 5.0A, 12.0 v, panel mount
Connector Power PL 3 Position 3.3mm Solder Right Angle Through Hole 3 Terminal 1 Port
CONN ELECTRICAL POWER PNL JACK THREADED BUSHING PIN CONT INSTRUMENTATION GRADE
Mini Right Angle Power Jack 2.5mm Pin PC Terminals
Applied-voltage Source Socket x, Right Angle
Right angle PC Mount, 0.100" diameter pin
DC Power Connectors RA LOCKING POWR JACK
Switchcraft 712RA 2.5mm Power Socket
CONN PWR JACK 2.5X5.5MM SOLDER
Jack Socket, Dc; Gender:Jack; Current Rating:5A; Pin Diameter:2.5Mm; Barrel Length:-; Connector Mounting:Through Hole Mount; Contact Termination Type:Solder; Barrel Inner Diameter:-; Barrel Outer Diameter:-; Voltage Rating:12V; Rohs Compliant: Yes |Switchcraft/conxall 712RA

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 712RA.