Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 35RAPC2AV

3.5mm Right Angle Female Mono Audio Connector 3 Terminal
$ 1.823
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35RAPC2AV.

Newark

Datasheet1 page18 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.67%

CAD Models

Download Switchcraft 35RAPC2AV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole SL™ Tube
Amphenol Sine SystemsACJM-PH
1/4" Single Vertical PCB Phone Jack, Mono, Metal Bore, Plastic Nut, Metal Thread
TE Connectivity534206-1
CONN RCPT 2POS GOLD PCB / 2 Position Receptacle Connector Through Hole Gold
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity382811-2
Conn Hdr, Amp - Te Connectivity 382811-2; |Te Connectivity Amp 382811-2
Pin Header, Power, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Straight, Mini-Fit Jr. 5566

Descriptions

Descriptions of Switchcraft 35RAPC2AV provided by its distributors.

3.5mm Right Angle Female Mono Audio Connector 3 Terminal
Conn 3.5MM Mono Jack F 3 POS Solder RA Thru-Hole 3 Terminal 1 Port
3.5mm PC Mount Jack - Vertical Mono 2 Cond - Single Closed Threaded Bushing - PC Term
Connector, Phone Audio, Jack, 2 Position; Género:Jack; Núm. De Contactos:2; Conector, Montaje:Pcb; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:Plata |Switchcraft/conxall 35RAPC2AV
CONNECTOR, PHONE AUDIO, JACK, 2 POSITION; No. of Contacts:2Contacts; Gender:Jack; Pin Diameter:3.5mm; Connector Mounting:PCB Mount; Contact Plating:Silver Plated Contacts; Connector Body Material:Plastic Body; Product Ra

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT