Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 35HDBAU

3.5mm Heavy Duty Stereo Plug 0.290 Cable Diameter Gold Finger/Blk Hndl -Shielded"
$ 13.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 35HDBAU.

IHS

Datasheet333 pages21 years ago

Farnell

Master Electronics

element14

Inventory History

3 month trend:
-45.52%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1999-04-21
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1586103-3
Rectangular Power Connector, 1 Contact(s), Male, Crimp Terminal, Plug
Conn Shrouded Header (4 Sides) HDR 3 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity1-353047-3
10.16mm 1x3P 3 1 Without a buckle P=10.16mm Housings (Wire To Board / Wire To Wire ) ROHS
KK 254 Solid Header, Right-Angle, with Friction Lock, 3 Circuits, 0.51µm Gold (Au) Plating, Bag
39-30-2031 Molex Headers & Wire Housings 3 CKT VERT HEADER datasheet, inventory, & pricing.
TE Connectivity4-1473562-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Crimp Terminal, Green Insulator, Plug

Descriptions

Descriptions of Switchcraft 35HDBAU provided by its distributors.

3.5mm Heavy Duty Stereo Plug 0.290 Cable Diameter Gold Finger/Blk Hndl -Shielded"
3.5MM (1/8" mini) Stereo Plug, gold finger, black handle, 0.290" cable diameter
Conn 3.5MM Stereo Plug PL 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Switchcraft 35HDBAU 3.5mm Stereo Plug with Black Handle and Gold Plug
3 Pole(s), Male, Solder Terminal, Locking, Plug
CABLE MOUNT HANDLE PLUG MALE 140 V DC 250 V AC 4A 35HD
CONNECTOR, RCA/PHONO, PLUG, 3 POSITION; No. of Contacts: 3Contacts; Gender: Plug; Pin Diameter: 3.5mm; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal 83F9088
Connector, Rca/Phono, Plug, 3 Position; Género:Macho; Diámetro Del Pin:3.5Mm; Núm. De Contactos:3; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black |Switchcraft/conxall 35HDBAU

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT