Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 3507

RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to.203 Nickel Plating Screw-on Handle"

$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 3507.

IHS

Datasheet3 pages4 years ago

Master Electronics

Electro Sonic

Mouser

Farnell

Inventory History

3 month trend:
-5.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Amphenol Sine SystemsAT06-2S
Amphenol Power Connectors Automotive connector male plug, ATseries, 2road, Wire installation
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1-350344-0
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350777-4
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug

Descriptions

Descriptions of Switchcraft 3507 provided by its distributors.

RCA Phono Cable Plug - Mono 2 Cond w/Sldr Term -up to.203 Nickel Plating Screw-on Handle"
2-conductor RCA plug with nickel-plated copper alloy body and screw-on handle. Accommodates cable up to 0.203 (5.156mm).
CONNECTOR, RCA/PHONO, PLUG, 2 POSITION; No. of Contacts:2Contacts; Gender:Plug; Contact Plating:Nickel Plated Contacts; Connector Body Material:Zinc Alloy Body; Connector Colour:-; External Diameter:-; Product Range:- 26
Connector, Rca/Phono, Plug, 2 Position; Género:Macho; Diámetro Externo:-; Núm. De Contactos:2; Conector, Color:-; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Níquel; Conector, Montaje:Montaje De Cable |Switchcraft/conxall 3507

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3,507