Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 250

1/4" Mono 2 Conductor Cable Mount Plug, Black Plastic w/Solder Lug & Cable Clamp
$ 4.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 250.

IHS

Datasheet3 pages11 years ago

Farnell

Master Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
-26.51%

CAD Models

Download Switchcraft 250 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity1-179553-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of Switchcraft 250 provided by its distributors.

1/4" Mono 2 Conductor Cable Mount Plug, Black Plastic w/Solder Lug & Cable Clamp
1/4 Inch Male Phone Plug Connector 2 Position Straight Cable Mount 2 Terminal
Conn 1/4\" Phone Plug M 2 POS Solder ST Cable Mount 2 Terminal 1 Port
CONN AV PHONE PLUG 2 CONT SZ 1/4" INSULATED LITTEL-PLUG SOLDER LUG CLAMP
Littel 1/4 CommercialCbl Plug 2 Cond-w/SldrLug and Cbl Clamp Black Plastic Handle"
CONN AUD, 2POS, PLUG, 6.35 MM;
2 Pole(s), Solder Terminal, Plug
Phone Connectors 2 COND 1/4 BLK
CONNECTOR, RCA/PHONO, PLUG, 2 POSITION; No. of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Plastic Body; Product R

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT