Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Switchcraft 228

RtAngle 1/4 Flat Cable Plug 2 Cond w/ Solder Lug Terminals Low Profile - Shielded Handle"
$ 6.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 228.

element14 APAC

Datasheet1 page16 years ago

Master Electronics

Mouser

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
TE Connectivity1586000-2
In a Pack of 10, TE Connectivity VAL-U-LOK Male Connector Housing, 4.2mm Pitch, 2 Way, 2 Row
Conn Shrouded Header (4 Sides) HDR 2 POS 2mm Solder ST Top Entry Thru-Hole Sherlock™ Bag
TE Connectivity1-179553-2
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal

Descriptions

Descriptions of Switchcraft 228 provided by its distributors.

RtAngle 1/4 Flat Cable Plug 2 Cond w/ Solder Lug Terminals Low Profile - Shielded Handle"
Conn 1/4\" Mono Plug M 2 POS Solder RA Cable Mount 2 Terminal 1 Port
6.3mm Audio, 2 Pole(s), Male, Solder Terminal, Locking, Plug
1/4" Mono 2 Conductor Cable Mount Plug, Flat Shielded Handle w/Solder Contacts
CONN AV PHONE PLUG 2 CONT SZ 1/4" CBL MNT RT. ANG INSULATED SOLDER LUG BLACK
Switchcraft 228 1/4 Inch 2-Conductor Right Angle Pancake Phone Plug
CONNECTOR,AUDIO,228 PLUG,1/4" PHONE,2C,R/A,BLACK
Phone Connectors 2C FLAT PLUG 1/4
CONN PLUG MONO 6.35MM R/A 2COND
CONNECTOR, PHONE AUDIO, PLUG, 2 POSITION; No. of Contacts:2Contacts; Gender:Plug; Pin Diameter:6.35mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Plastic Body; Product
Connector, Phone Audio, Plug, 2 Position; Género:Macho; Diámetro Del Pin:6.35Mm; Núm. De Contactos:2; Conector, Montaje:-; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:Níquel; Conector, Tipo:Phone; Para Usar Con:11 |Switchcraft/conxall 228

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT