Switchcraft 142AX

Connector Audio Female 4 Position Straight Panel Mount 4 Terminal 1 Port
$ 4.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 142AX.

element14 APAC

Datasheet1 page18 years ago

Master Electronics

Electro Sonic

Verical

Jameco (USA)

Inventory History

3 month trend:
-14.30%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-10-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity5-747905-5
D Sub Connector, Standard, Receptacle, AMPLIMITE HD-20, 9 Contacts, DE, Solder Cup
TE Connectivity5227726-2
RF BNC Connector, 1 Contact(s), Female, Panel Mount, Panel Mount, Solder Terminal, Jack
Amphenol RF031-2301-RFX
connector, rf coaxial, tnc commercial blkhd recept, front mount, solder cup, 50 ohm
Amphenol Sine SystemsC016 10P006 806 12
Amphenol Circular Connector Receptacle, Ecomate Series, 7 Pos, Panel Mount, Crimp, IP65
AmphenolACJC6HBULK
Conn XLR Connector/1/4" Stereo Jack F 3Signal/(3Signal/1Ground) POS Solder RA Thru-Hole 7 Terminal 1 Port Bulk

Descriptions

Descriptions of Switchcraft 142AX provided by its distributors.

Connector Audio Female 4 Position Straight Panel Mount 4 Terminal 1 Port
TINI JAX Miniature Phone Jack PC Term - Enclosed - Shunted Closed Circuit - Mates to 750
Conn Miniature Phone Jack RCP 4 POS ST Panel Mount 4 Terminal 1 Port
Conn Phone Jack F 3 Solder ST Thru-Hole 3 Terminal 1 Port
CONN AV PHONE JACK SZ 0.141" PNL MNT INSULATED TINI-D-JAX PLASTIC
2 Pole(s), Solder Terminal, Jack
Phone Connectors 2C 3.5MM ENCLOSED
CONNECTOR, PHONE AUDIO, JACK, 2 POSITION; No. of Contacts: 2Contacts; Gender: Jack; Pin Diameter: 0.141"; Connector Mounting: Panel Mount; Contact Plating: -; Connector Body Material: Plastic Body; Product 89K7651
Connector, Phone Audio, Jack, 2 Position; Género:Jack; Diámetro Del Pin:0.141"; Núm. De Contactos:2; Conector, Montaje:Panel; Material Del Cuerpo Del Conector:Plástico; Contacto, Chapado:-; Conector, Tipo:Phone; Plug Diameter:0.141" |Switchcraft/conxall 142AX

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT