Switchcraft 12B

Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 267"
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft 12B.

IHS

Datasheet2 pages11 years ago

element14 APAC

Master Electronics

Mouser

Electro Sonic

Inventory History

3 month trend:
-0.98%

CAD Models

Download Switchcraft 12B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1997-12-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Switchcraft35RAPC4BV4
Conn 3.5mm Stereo Jack F 3 POS Solder RA Thru-Hole 5 Terminal 1 Port
Switchcraft35RAPC4BHN2
Conn 3.5MM Stereo Jack F 5 POS Solder RA Thru-Hole 5 Terminal 1 Port
AmphenolACJS-MV35-3
Amphenol Audio 3.5mmTelephone jack interface, Audio connector, A printed circuit board
AmphenolACJS-MV-3
Amphenol Audio 1/4 inTelephone jack interface, Audio connector, A printed circuit board
NeutrikNC3FAH1
XLR Connector Solder pad Polyamide 6/6 6A Black Through hole mounting 25.35mm(Length)
NeutrikNC3FAV1
Conn XLR Connector F 3 POS Solder ST Thru-Hole 3 Terminal 1 Port

Descriptions

Descriptions of Switchcraft 12B provided by its distributors.

Littel 1/4 Phone Jack - Panel Stereo 3 Cond w/Nut and Washer Double Open - Mates to 267"
Conn 1/4\" Phone Jack F 3 POS Solder Lug ST Panel Mount 3 Terminal 1 Port
STEREO 3 CONDUCTOR JACK, 1/4", W/NUT & WASHER, DOUBLE OPEN CIRCUIT, 12B SERIES
PHONE CONN, 1/4" STEREOPLUG, 3POS, PANEL; No. of Contacts: 3Contacts; Gender: Jack; Pin Diameter: 6.35mm; Connector Mounting: Panel Mount; Contact Plating: Nickel Plated Contacts; Connector Body Material: Metal Body; Product R
12B phone jack from Switchcraft.1/4 inch Littel-Jax phone jack mates with standard commercial phone plugs. 1/4" stereo 3 Conductor Jack w/Nut & Washer , Double Open Circuit. Ask about hi volume pricing on the Switchcraft 12B! 12B formerly known as JJ043.

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12 B
  • 12-B
  • 12B.