What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RR1220P-221-D

Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
$ 0.022
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RR1220P-221-D.

Newark

Datasheet1 page4 years ago
Datasheet7 pages24 years ago

element14 APAC

Farnell

Future Electronics

DigiKey

Inventory History

3 month trend:
-4.38%

CAD Models

Download Susumu RR1220P-221-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-02-26
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

PanasonicERA-6AED221V
0805 THIN FILM CHIP RESISTOR / 0805 SMD RESISTOR, 0.5%, 25PPM, 220 OHM
PanasonicERA-6AED201V
Res Thin Film 0805 200 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R
PanasonicERA-6AED2370V
Res Thin Film 0805 237 Ohm 0.5% 0.125W(1/8W) ±25ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRT0805DRE07220RL
Fixed Resistor, Thin Film, 0.125W, 220ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07200RL
Fixed Resistor, Thin Film, 0.125W, 200ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805
Yageo GroupRT0805DRE07205RL
Fixed Resistor, Thin Film, 0.125W, 205ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805

Descriptions

Descriptions of Susumu RR1220P-221-D provided by its distributors.

Fixed Resistor, Thin Film, 0.1W, 220ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805
Res Thin Film 0805 220 Ohm 0.5% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
RR Series 0805 220 Ohms .5% 25 ppm/°C Precision Thin Film Chip Resistor
RR FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.5% ±25ppm/C 220Ohm 0.1W 1/10W
RES, THIN FILM, 220R, 0.5%, 0.1W, 0805; Resistance:220ohm; Resistance Tolerance:± 0.5%; Power Rating:100mW; Resistor Case / Package:0805 ^2012 Metric]; Resistor Technology:Thin Film; Resistor Type:Preci
Resistor, Thin Film, 220 Ohm, 100Mw, 0.5%; Filter Terminals:Surface Mount; Leaded Process Compatible:Yes; No. Of Pins:2; Package/Case:0805; Packaging Type:Tape And Reel; Peak Reflow Compatible (260 C):Yes; Power Rating:100Mw Rohs Compliant: Yes |Susumu RR1220P-221-D

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR1220P221D