What’s new: Find the right parts faster with our redesigned experience

Learn more

Susumu RG1608P-101-B-T5

Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Susumu RG1608P-101-B-T5.

IHS

Datasheet2 pages2 years ago

Upverter

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-9.70%

CAD Models

Download Susumu RG1608P-101-B-T5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity1614881-3
Res Thin Film 0603 100 Ohm 0.1% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R
TE Connectivity / AMP5-1614881-9
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Pad SMD T/R
PanasonicERA-3YEB101V
Res Metal Film 0603 100 Ohm 0.1% 1/10W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA3AEB101V
Res Thin Film 0603 100 Ohm 0.1% 0.1W ±25ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0603BRD07100RL
100mW Thin Film Resistor 75V ±25ppm/℃ ±0.1% 100Ω 0603 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Susumu RG1608P-101-B-T5 provided by its distributors.

Res Thin Film 0603 100 Ohm 0.1% 0.1W(1/10W) ±25ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Thin Film, 0.167W, 100ohm, 100V, 0.1% +/-Tol, Surface Mount, 0603
RG Series 0603 100 Ohm ±0.1 % 0.1 W ±25 ppm/°C SMT Thin Film Chip Resistor
SMD-Thin Film Res. 0603 0,1W 0,1% 100R
0603 (1608Metric) FIXED RESISTOR RG 0.063Lx0.031W 1.60mmx0.80mm 0.1W 1/10W 100Ohm ±25ppm/C
RES SMD 100 OHM 0.1% 1/10W 0603
Thin Film Resistors - Smd 1/10W 100 Ohms 0.1% 0603 25Ppm
Res, Thin Film, 100R, 0.02%, 0.1W, 0603, Reel; Rango De Producto:Serie Rg; Resistencia:100Ohm; Potencia Nominal:100Mw; Tolerancia De Resistencia:± 0.02%; Tensión Nominal:75V; Tipo De Resistencia:0603 [1608 Metric] |Susumu RG1608P-101-B-T5

Manufacturer Aliases

Susumu has several brands around the world that distributors may use as alternate names. Susumu may also be known as the following names:

  • SUSUMU CO LTD
  • SSM
  • TFT
  • SUSUMU INTERNATIONAL
  • CYNTEC
  • SUSU
  • SUSUMU CO
  • Susumu Deutschland GmbH
  • SUSUMU (VA)
  • Susumu International USA
  • Susumu-usa
  • SUSUMUCOMPANY
  • SUSUMU COMPANY LTD
  • SUSUMS
  • THIN FILM TECHNOLOGY CORP
  • SUSUM
  • Susumu World Group Company
  • SUSUMO?ENGINEERING
  • SUSUMU/TH
  • Susumu (SSM)
  • SUSIMU
  • SUSUMU CO LTD (SSM)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RG-1608P-101-B-T5