Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Surge Components GBPC2510

GBPC2510 Series 25 A 1 kV Quick Connect Single Phase Bridge Rectifier - GBPC

$ 1.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components GBPC2510.

IHS

Datasheet2 pages10 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.49
$ 3.585
$ 3.585
Stock
70
242,165
242,165
Authorized Distributors
3
6
6
Average Rectified Current
-
25 A
25 A
Peak Reverse Current
-
5 µA
5 µA
Forward Voltage
1.2 V
1.1 V
1.1 V
Max Reverse Leakage Current
-
5 µA
5 µA
Mount
-
Screw
Screw
Case/Package
-
Module
Module
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-65 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
300 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
-
1 kV
1 kV

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Surge Components GBPC2510 provided by its distributors.

GBPC2510 Series 25 A 1 kV Quick Connect Single Phase Bridge Rectifier - GBPC
Glass Passivated Single Phase Bridge Rectifier 25A 1000V
Bridge Rectifier Diode, 1 Phase, 25A, 1000V V(RRM), Silicon
BRIDGE RECT 1PHASE 1KV 25A GBPC

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON