Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Surge Components ES2D

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
$ 0.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Surge Components ES2D.

IHS

Datasheet2 pages9 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 0.3
$ 0.123
$ 0.123
Stock
440
32,709
32,709
Authorized Distributors
3
6
6
Mount
-
-
-
Case/Package
-
SMB
SMB
Forward Voltage
950 mV
1.15 V
1.15 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
1 µA
1 µA
Reverse Recovery Time
35 ns
150 ns
150 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-08-18
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Surge Components ES2D provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA
ES2 Series 2 A 200 V 35 ns Surface Mount Super Fast Rectifier - DO-214AA
Diode Super Fast Recovery 200V 2A 2-Pin DO-214AA
200V 50A 35ns 10μA 2A SMB(DO-214AA) SMD mount
DIODE STANDARD 200V 2A DO214AA

Manufacturer Aliases

Surge Components has several brands around the world that distributors may use as alternate names. Surge Components may also be known as the following names:

  • SURGE
  • SURGE COMPONENTS INC
  • SURGE COMPONENTS LTD
  • SURGE COMPONENTS INC/LELON