Sunpower SDS-030B12

Dc/dc Converter, Panel, Fixed, Adjustable, 1, 30 W, 12 V, 2.5 A Rohs Compliant: Yes
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sunpower SDS-030B12.

Newark

Datasheet2 pages21 years ago

Related Parts

TDK-LambdaCC6-2405SF-E
DC-DC Converters, On-board type, Output: 6W, 5V, Isolated type, Option: DIP type
TDK-LambdaCC10-2412SF-E
DC-DC Converters, On-board type, Output: 12W, 12V, Isolated type, Option: DIP type
TDK-LambdaCC1R5-2405SF-E
DC-DC Converters, On-board type, Output: 1.5W, 5V, Isolated type, Option: DIP type
Mean WellSD-15B-24
O/P 24V/0.625A; D/D Enclosed; DC/DC; Enclosed Type
Murata Power SolutionsMTC2S2405MC-R7
Module DC-DC 24VIN 1-OUT 5V 0.4A 2W 6-Pin T/R
Murata Power SolutionsMTC2S2412MC-R7
Module DC-DC 24VIN 1-OUT 12V 0.167A 2W 6-Pin T/R

Descriptions

Descriptions of Sunpower SDS-030B12 provided by its distributors.

Dc/dc Converter, Panel, Fixed, Adjustable, 1, 30 W, 12 V, 2.5 A Rohs Compliant: Yes
CONVERTER, DC/DC, 30W, 12V; No. of Outputs: 1 Output; Output Power Max: 30W; Output Voltage - Output 1: 12V; Output Current - Output 1: 2.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Output

Manufacturer Aliases

Sunpower has several brands around the world that distributors may use as alternate names. Sunpower may also be known as the following names:

  • SUNPOWER GROUP HOLDINGS LTD
  • SunPower Technologies

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDS030B12