Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZMYK55W-3

1206SMD, 590nm Yellow LED; 1.6x3.2x1.8mm SMD, Chip Type Mount with Dome Lens

$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMYK55W-3.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-48.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

LED Uni-Color Yellow 590nm 2-PinChip 1206(3216Metric) T/R
KingbrightAPTD3216QBC/D
APTD3216QBC/D Blue LED; 465 nm 3216 (1206) Clear; Dome Lens SMD package
Single Color LED, Super Bright Yellow, Water Clear, 1.9mm
LED Uni-Color Red 640nm 2-Pin Chip 1206(3216Metric) T/R
Single Color LED, Super High Intensity Red, Water Clear, 2mm
LED Uni-Color Green 575nm 2-Pin Chip 1206(3216Metric) T/R

Descriptions

Descriptions of SunLED XZMYK55W-3 provided by its distributors.

1206SMD, 590nm Yellow LED; 1.6x3.2x1.8mm SMD, Chip Type Mount with Dome Lens
Single Color LED, Yellow, Water Clear, 1.6mm
LED YELLOW CLEAR 1206 SMD
SMD LEDs, Yellow, 35° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZMYK55W3