Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZMDKT53W-6

SMD LEDs, Chip Type, Color: Red Lens: Water Clear Wavelength: 650nm Min.Intensity: 55
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZMDKT53W-6.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-8.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPG1608SURKC/T
APG1608SURKC/T Red LED; 630 nm 1608 (0603) Clear; Rectangle Lens SMD package
KingbrightAPG1608SEKC/T
Single Color LED, Super Bright Orange, Water Clear, 1.2mm
KingbrightAPG1608SYKC/T
APG1608SYKC/T YELLOW LED, 590 NM 1608 (0603) CLEAR, RECTANGLE LENS SMD PACKAGE
1.6X.8Mm Smt Led, alingap Org, Wtr Clr; |Lumex SML-LXFT0603SOC-TR
Surface-Mount/Axial Led Lamp, red, water C; |Lumex SML-LXFM0603SRC-TR
LED Uni-Color Red 650nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of SunLED XZMDKT53W-6 provided by its distributors.

SMD LEDs, Chip Type, Color: Red Lens: Water Clear Wavelength: 650nm Min.Intensity: 55
Single Color LED, Red, Water Clear, 1.2mm
603 Super/Ultra Thin, 645nm Red LED; 0.6x1.6x0.25mm SMD, Chip Type Mount with Raised Flat Top Lens
SMD LEDs, Red, 120° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZMDKT53W6