What’s new: Find the right parts faster with our redesigned experience

Learn more

SunLED XZM2DG81FS

Right Angle, 520nm Green LED; 0.8x2.8x1.2mm, SMD Mount with Side-Emitting

$ 0.429
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZM2DG81FS.

IHS

Datasheet5 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-09-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

ams-OSRAMQ65110A7884
LED Uni-Color Green 523nm 2-Pin SMT T/R
KingbrightAPDA3020ZGCK
Single Color LED, Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Blue, Water Clear, T-3/4, 1.8mm
ams-OSRAMQ65110A8973
LED Uni-Color Orange 610nm 2-Pin SMD T/R
KingbrightAM2520QBC/D03
465nm 20° 3.3V 20mA circular,with dome transparent colourless SMD SMD mount 2.5mm*2mm*2.9mm
Single Color LED, Super Red, Colorless Clear, 2.4mm

Descriptions

Descriptions of SunLED XZM2DG81FS provided by its distributors.

Right Angle, 520nm Green LED; 0.8x2.8x1.2mm, SMD Mount with Side-Emitting
Single Color LED, Green, Water Clear, 2.3mm
SMD LEDs, Green, 110° Viewing Angle, RoHS
SunLED SCT
LED GREEN CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA