What’s new: Find the right parts faster with our redesigned experience

Learn more

SunLED XZM2DG53W-8

SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 520nm Min.Intensity:

$ 0.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZM2DG53W-8.

IHS

Datasheet4 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-62.58%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-04-12
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAPTD1608ZGCK
LED GREEN CLEAR CHIP SMD / Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Single Color LED, Super Bright Orange, Water Clear, 0.7mm
LED Low-Power Uni-Color Blue 2-Pin Chip 0603(1608Metric) T/R
LED Low-Power Uni-Color Green 2-Pin Chip 0603(1608Metric) T/R
LED 0603 SMT LED GREEN ALINGAP WATER CLEAR LENS 140 DEG VIEWING ANGLE | Dialight 598-8070-102F
Yellow 0603 (1.6 x 0.8 mm) 60° 800 mcd Clear 2 V SMT Domed LED

Descriptions

Descriptions of SunLED XZM2DG53W-8 provided by its distributors.

SMD LEDs, Chip Type, Color: Green Lens: Water Clear Wavelength: 520nm Min.Intensity:
Pixso LED , 520nm Green LED; 0.8x1.6x0.95mm SMD, Chip Type Mount with Dome Lens
LED Uni-Color Green 520nm 2-Pin Chip LED T/R
Single Color LED, Green, Water Clear, 0.7mm
525nm 60° 3.2V 20mA circular,with dome transparent colourless,green 0603 standard mounting,SMD mount 1.6mm*800μm*950μm
SMD LEDs, Green, 60° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA

Part Number Aliases

This part may be known by these alternate part numbers:

  • XZM2DG53W8