Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XZFBB81FS

Right Angle, 465nm Blue LED; 0.8x2.8x1.2mm, SMD Mount with Side-Emitting

$ 0.296
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XZFBB81FS.

IHS

Datasheet5 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
+177%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightAA3021VBS/D
Single Color LED, Blue, Water Clear, 2.5mm
KingbrightAPHHS1005ZGCK
LED Uni-Color Green 515nm 2-Pin Chip LED T/R
KingbrightAPA2106ZGCK
Single Color LED, Green, Water Clear, 1.7mm
LED Uni-Color Blue 465nm Automotive 2-Pin SMD T/R
LED ORANGE CLEAR SMD R/A / Orange 606nm LED Indication - Discrete 2V 2-SMD, Boomerang
Single Color LED, Yellow, Colorless Clear, 1.7mm

Descriptions

Descriptions of SunLED XZFBB81FS provided by its distributors.

Right Angle, 465nm Blue LED; 0.8x2.8x1.2mm, SMD Mount with Side-Emitting
Single Color LED, Blue, Water Clear, 2.3mm
LED BLUE CLEAR CHIP SMD R/A
SMD LEDs, Blue, 110° Viewing Angle, RoHS
SunLED SCT
LED BLUE CLEAR 2SMD R/A

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA