What’s new: Find the right parts faster with our redesigned experience

Learn more

SunLED XPH3LUG61D

1.8mm Lens, Three Position CBI ; Emitting Color Green with Green Diffused Lens

$ 0.789
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XPH3LUG61D.

IHS

Datasheet3 pages11 years ago

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2002-08-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KingbrightWP2060GD
Single Color LED, Green, Diffused, T-3/4, 1.8mm
KingbrightWP2060YD
Single Color LED, Yellow, Diffused, T-3/4, 1.8mm
CML 7017X1 LED SMT 0603 1.7V 11.7mcd 70deg Red 4K Part of the VCC Family of Products
KingbrightWP4060GD
Single Color LED, Green, Diffused, T-3/4, 1.8mm
Dialight521-9631F
LED Tri-Level Uni-Color Yellow 585nm 6-Pin Bulk
CML 7010X7 LED SMT 1206 2.1V 12mcd 70deg Yellow Part of the VCC Family of Products

Descriptions

Descriptions of SunLED XPH3LUG61D provided by its distributors.

1.8mm Lens, Three Position CBI ; Emitting Color Green with Green Diffused Lens
Single Color LED Array, Green, Diffused, T-3/4, 1.8mm
CIRCUIT BOARD INDICATOR, Green, 70° Viewing Angle, RoHS
SunLED SCT
LED 1.8MM GRN DIFF TRI-LEVEL CBI

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA