Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Kingbright WP4060GD

Single Color LED, Green, Diffused, T-3/4, 1.8mm
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Kingbright WP4060GD.

IHS

Datasheet5 pages5 years ago
Datasheet6 pages17 years ago

Kingbright SCT

Sager Electronics

Component Distributors Inc.

Inventory History

3 month trend:
+41.65%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

KingbrightWP2060GD
Single Color LED, Green, Diffused, T-3/4, 1.8mm
KingbrightWP63GD
568nm 60° 2.2V 20mA circular,with dome scattering green Through hole mounting 5mm*5mm*6mm
LED GREEN DIFFUSED T-1 3/4 T/H / Green LED Indication - Discrete 2.1V Radial
KingbrightWP132XPGD
Single Color LED, Pure Green, Diffused Green, T-1, 3mm
LED High-Power Uni-Color Green 565nm 2.2V 2-Pin T-1
LED GREEN 10 MCD (TYP.) 20 MA 2.1 V (TYP.) 5 V 565 NM 110 GAP -55 C

Descriptions

Descriptions of Kingbright WP4060GD provided by its distributors.

Single Color LED, Green, Diffused, T-3/4, 1.8mm
LED Uni-Color Green 565nm 2-Pin Bulk
Green Ø1.8 mm 70° Diffused 12 mcd 2.2 V Radial Solid State Lamp
Standard LEDs - Through Hole Grn 568nm 10mcd 70 Deg Diffused
LED GRN DIFFUSED RADIAL LEAD T/H
568nm 70° 2.2V 20mA circular,with dome spread green Plugins standard mounting,Through hole mounting 3.3mm*2.4mm*4.1mm

Manufacturer Aliases

Kingbright has several brands around the world that distributors may use as alternate names. Kingbright may also be known as the following names:

  • KING
  • KINGBR
  • KINGBRIGH
  • KINGBRIGHT ELECTRONIC CO LTD
  • Kingbright Corporation
  • Kingbright Electronic
  • KGB
  • KIN
  • KINGBRIGHT CORP
  • KINGSBRIGHT
  • KINGBRIGHT COMPANY LLC
  • KINGBRIG
  • KINGB
  • KINGBRI
  • Kingbright Europe
  • KINGBRIGHT CORPORATI
  • KINGBRIGHT LED
  • KNGBRT
  • KINGBRIGHT ELECTRONIC EUROPE GMBH
  • KINGBRIGHT USA CORP
  • KINGBRIGHT AMERICA LLC
  • kingbrighr
  • Kingbright Elec
  • KINGBRIGHT ELECTRONICS
  • KIBGBRIG