Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

SunLED XLM2MR11W

Through-Hole LEDs, 3mm Lens Diameter, Color: Red Lens: Water Clear Wavelength: 660nm

$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for SunLED XLM2MR11W.

IHS

Datasheet3 pages5 years ago

SunLED SCT

Component Distributors Inc.

Inventory History

3 month trend:
-0.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightWP710A10SRC/J4
Single Color LED, Super Bright Red, Water Clear, T-1, 3mm
KingbrightWP710A10SECK/J3
Single Color LED, Hyper Red, Water Clear, T-1, 3mm
LED; Red; 1200mcd; 0.232In.Dia.; T-1-3/4; 150mA; 1.7V; 660nm; 30deg; -40 to 85degC
Single Color LED, Super Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super High Intensity Red, Water Clear, T-1 3/4, 5mm
KingbrightWP710A10LZGCK
LED 525nm 34° 2.65V 2mA Round Dome Transparent Colorless TH 2.9mm × 2.9mm × 5.9mm

Descriptions

Descriptions of SunLED XLM2MR11W provided by its distributors.

Through-Hole LEDs, 3mm Lens Diameter, Color: Red Lens: Water Clear Wavelength: 660nm
Ultra Bright, 660nm Red LED; 3x4.6mm, Through-Hole Mount with Round Lamp
Single Color LED, Red, Water Clear, T-1, 3mm
THROUGH-HOLE LEDS, 3mm Round, Red, 34° Viewing Angle, RoHS
SunLED SCT

Manufacturer Aliases

SunLED has several brands around the world that distributors may use as alternate names. SunLED may also be known as the following names:

  • SUNLED CORPORATION
  • SUNL
  • SUNLED CORP
  • TITAN OPTO
  • SunLED Company Limited
  • SUNLED COMPANY LLC
  • SUNLED CO LTD
  • SUNLED COMPANY LTD
  • SUNLED (KINGBRIGHT)
  • SUNLED CORPORAT
  • SUNLED CORORATION
  • SunLED Group
  • SunLED Company
  • SUNLED CORPORA