What’s new: Find the right parts faster with our redesigned experience

Learn more

Sumida CDRH104RNP-100NC

Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 3.8A Carrier T/R
$ 0.748
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sumida CDRH104RNP-100NC.

IHS

Datasheet5 pages5 years ago

Factory Futures

LKR

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-29.95%

CAD Models

Download Sumida CDRH104RNP-100NC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-12-15
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Ind Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A T/R
Wurth Elektronik744066100
Power Choke Shielded Wirewound 10uH 30% 100KHz Ferrite 3.6A 35mOhm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 26Q-Factor Ferrite 4.5A 0.025Ohm DCR T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz 27Q-Factor Ferrite 3.5A 0.03Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 10uH 30% 100KHz Ferrite 4.05A 35mOhm DCR Embossed Plastic T/R
General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 4039

Descriptions

Descriptions of Sumida CDRH104RNP-100NC provided by its distributors.

Ind Power Shielded Wirewound 10uH 30% 100KHz Ferrite 3.8A Carrier T/R
Inductor Power Shielded Drum Core 10uH 30% 100KHz Ferrite 4.5A 0.035Ohm DCR T/R
General Purpose Inductor, 10uH, 30%, 3 Element, Ferrite-Core, SMD, 4039
CDRH Series 10 uH 30 % Tolerance 4.4 A Shielded Surface Mount Power Inductor
FIXED IND 10UH 3.8A 35 MOHM SMD
IND PWR SHIELDED W/W 10UH 30% 100KHZ 3.8A SMD
CDRH104R Nonstandard 0.402Lx0.394W 10.20mmx10.00mm 10muH
4.5A 10uH ±30% 4.4A SMD,10.2x10mm Power Inductors ROHS
100KHz 4.4A 3.8A 10¦ÌH 35m¦¸ ¡À30% , 10.2mm*10mm*4mm
CDRH104RNP 10uH 4400mA 30% WWT

Manufacturer Aliases

Sumida has several brands around the world that distributors may use as alternate names. Sumida may also be known as the following names:

  • Sumida Corporation
  • Sumida America Components Inc
  • SUMIDA ELECTRIC
  • SUMI
  • SUMIDA CORP
  • SUMIDA AMERICA
  • SUMIDA ELECTRONICS
  • Sumida America Inc
  • SUMIDA AMERICA COMPONENTS
  • SUMIDA flexible connections GmbH
  • Sumida America Sales
  • SUMIDA AMERICA COMPONENTS INC (VA)
  • Sumida Electronic Co
  • SUMIDA(RoHS)
  • Sumida (CP Clare Div)
  • Sumida Electric Co
  • SUMIDA ELEC
  • 0059 SUMIDA
  • ECM ELECTRONICS LTD
  • Sumida Electric CO LTD
  • Sumida Electric Co Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDRH104RNP-100-NC
  • CDRH104RNP100NC