What’s new: Find the right parts faster with our redesigned experience

Learn more

Sullins STN02SYBN-RC

Contact Centers 0.079 2MM , Male Header, DIP Solder/right Angle/smt
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins STN02SYBN-RC.

IHS

Datasheet1 page7 years ago

Future Electronics

Inventory History

3 month trend:
-41.35%

Alternate Parts

Price @ 1000
$ 0.053
$ 0.045
Stock
65,748
744,736
Authorized Distributors
2
4
Gender
Female
-
Number of Positions
2
2
Number of Pins
-
-
Pitch
2.0066 mm
2.0066 mm
Insulation Material
-
-
Current Rating
1 A
-
Resistance
-
-
Mount
-
-
Max Operating Temperature
105 °C
-
Min Operating Temperature
-55 °C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Conn Housing RCP 2 POS 2.54mm Crimp ST Cable Mount Natural KK® Bag

Descriptions

Descriptions of Sullins STN02SYBN-RC provided by its distributors.

CONTACT CENTERS 0.079 2MM , MALE HEADER, DIP SOLDER/RIGHT ANGLE/SMT
2 Position ( 2 x 4 ) 2 mm Center Open Top Connector
CONN SHUNT 2MM OPEN TOP 2POS TIN
Interconnection Device

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION