What’s new: Find the right parts faster with our redesigned experience

Learn more

Sullins SPN02SYBN-RC

2 Position Single Circuit 2 mm Centreline Open Top Jumper
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins SPN02SYBN-RC.

IHS

Datasheet1 page7 years ago

Future Electronics

Factory Futures

Inventory History

3 month trend:
-16.05%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.053
Stock
744,494
65,731
Authorized Distributors
4
2
Gender
-
Female
Number of Positions
2
2
Number of Pins
-
-
Pitch
2.0066 mm
2.0066 mm
Insulation Material
-
-
Current Rating
-
1 A
Resistance
-
-
Mount
-
-
Max Operating Temperature
-
105 °C
Min Operating Temperature
-
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Sullins SPN02SYBN-RC provided by its distributors.

2 Position Single Circuit 2 mm Centreline Open Top Jumper
CONN SHUNT 2MM OPEN TOP 2PS GOLD
Conn Jumper F 2 POS 2mm ST
Shunts/Jumper Connector
CLOSED TOP JUMPER PBT/PHOSPHO
2.00MM CONTACT CENTER JUMPER

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION