Sullins PEC03SAAN

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.118
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PEC03SAAN.

IHS

Datasheet1 page19 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+175%

CAD Models

Download Sullins PEC03SAAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.118
$ 0.189
Stock
363,457
39,408
Authorized Distributors
5
3
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Tin
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Connector Wire to Board Header 3 Position 2.54mm Solder Straight Thru-Hole (Color may vary)
TE Connectivity640457-3
Pin Header, Right Angle, Wire-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole Right Angle
CONN HEADER VERT 3POS 2.54MM / Connector Header Through Hole 3 position 0.100" (2.54mm)
KK 254 Wire-to-Board Header Single Row Vertical 3 Circuits PA Polyamide Nylon Tin (Sn) Plating

Descriptions

Descriptions of Sullins PEC03SAAN provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle
PEC Series Single Row 3 Position 2.54 mm Straight Breakaway Header
Pin Header, 3-Pin, 2.54mm Pitch, Breakaway, Push-Pull, 3A, 2.54μm Tin, Black, TH, 7.62mm × 2.54mm × 2.54mm

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION