Sullins PBC03SAAN

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 0.189
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Sullins PBC03SAAN.

ODG (Origin Data Global)

Datasheet2 pages8 years ago

Upverter

Future Electronics

DigiKey

Inventory History

3 month trend:
+10.89%

CAD Models

Download Sullins PBC03SAAN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.189
$ 0.118
Stock
39,474
363,676
Authorized Distributors
3
5
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
3
3
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Plastic
Plastic
Contact Material
Gold, Nickel
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

KK 254 Breakaway Header, Vertical, 3 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
KK 254 Breakaway Header Vertical 3 Circuits 0.38um Gold Selective Plating Mating Pin 6.09mm
KK 254 Breakaway Header Vertical 3 Circuits 0.76um Gold Selective Plating Mating Pin 6.09mm
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, TSW Series
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Vertical, Board-to-Board, 2.54 mm, 1 Rows, 3 Contacts, Through Hole, HTSW Series

Descriptions

Descriptions of Sullins PBC03SAAN provided by its distributors.

Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Top Entry Thru-Hole
Male, 3 C, Straight, .100CC; 5.84mm Head/3.05mm Tail, Gold; PBT Phos Bronze, 125 C
3-Pin Header, Breakaway, Push-Pull, 2.54mm Pitch, 3A, Gold Plated, Black, TH, 7.62mm L × 2.54mm H
PBC Series Single Row 3 Position 2.54 mm Pitch Straight Breakaway Header
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
AS6081 Certified Vendor, 1 Year Warranty

Manufacturer Aliases

Sullins has several brands around the world that distributors may use as alternate names. Sullins may also be known as the following names:

  • Sullins Connector Solutions
  • SULLINS ELECTRONICS
  • SULLIN
  • Sullins Electronics Corp
  • SULLINS CONNECTOR SOLUTIONS INC
  • Sullins Connector
  • Sullins Connector Solution
  • SULLINS CONNECTOR SOLUTIONS (VA)
  • SULLINS ELEC
  • Sullins Headers
  • Sullins Corp
  • SULLINS CONNECTOR SOLUTNS
  • SULLINS ELECTRONICS INC
  • SULLINS MICROPLASTICS
  • APFEL INC
  • SUL
  • SULLINS ELECT
  • CAMBRIDGE ELECTRONIC INDUSTRIES LTD
  • Sullins Connector Solutio
  • G SULLINS
  • MICRO PLASTICS INC / CONNECTOR DIVISION
  • SULLINS ELECTRONICS CORPORATION