What’s new: Find the right parts faster with our redesigned experience

Learn more

Struthers-Dunn A311XBXP-120VAC

Universal relay Bracket mounting 36.83mm(width)*66.29mm(height)

$ 546.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Struthers-Dunn A311XBXP-120VAC.

element14 APAC

Datasheet2 pages18 years ago

Electro Sonic

Newark

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.74%

Related Parts

RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
RELAY; E-MECH; POWER; DPDT; CUR-RTG 5A; CTRL-V 120AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Omron Power relay, G2Rseries, 110V ac_coil_voltage, switching current5A, DPDT
TE ConnectivityKAP-11AY-120
Power Relay 120VAC 5A DPDT(37.29x48.8x34.93)mm Socket Mount
Phoenix Contact2940427
Relay; E-Mech; Pwr; with Module; DPDT; Cur-Trg 5A; Ctrl-V 120AC/DC; Screw
Phoenix Contact5543216
Universal relay DINRail installation,threaded mounting 22mm*22.5mm*77mm

Descriptions

Descriptions of Struthers-Dunn A311XBXP-120VAC provided by its distributors.

Universal relay Bracket mounting 36.83mm(width)*66.29mm(height)
General Purpose Sequencing Relay 5A 120VAC DPDT
311 SERIES, INDUSTRIAL SEQUENCING RELAYS, DPDT 5A CONTACTS, 120VAC COIL
A311XBXP-120VAC, Struthers-Dunn
Relay, Dpdt, 240Vac, 28Vdc, 5A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:5A; Product Range:311 Series; Relay Mounting:Socket; Coil Type:Latching Single Coil; Contact Voltage Vac:240V; Contact Voltage Vdc:28V Rohs Compliant: No |Struthers-Dunn A311XBXP-120VAC

Manufacturer Aliases

Struthers-Dunn has several brands around the world that distributors may use as alternate names. Struthers-Dunn may also be known as the following names:

  • STRUTHERS
  • STRUTH
  • STRUTHERS-DUNN LLC
  • S-D
  • STRUTHERS-DU
  • STR-DUNN
  • STRUTHER-DUNN
  • STRUTHERS-DUNN INC
  • STRUTHERS-DUN
  • STRUTHE
  • Magnecraft/Struthers-Dunn Co
  • STDN
  • STRUTHERS-D
  • STRUTHDUNN
  • Struthers-Dunn/Msd

Part Number Aliases

This part may be known by these alternate part numbers:

  • A311XBXP120VAC