Storm Interface 70160203

Storm Interface 70160203 Switch, Keypad, 4X4, 50MA, 24V, Rubber
$ 57.357
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 70160203.

Farnell

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+10.60%

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole
HoneywellAML91LA85
Industrial Panel Mount Indicators / Switch Indicators Incandescent Lamp 28 Volts

Descriptions

Descriptions of Storm Interface 70160203 provided by its distributors.

STORM INTERFACE 70160203 SWITCH, KEYPAD, 4X4, 50mA, 24V, RUBBER
SWITCH, KEYPAD, 4X4, 50mA, 24V, RUBBER; Product Range:700 Series; Contact Current Max:50mA; Contact Voltage DC Nom:24V; Keypad Array:4 x 4; Keypad Output:Matrix; No. of Keys:16; Housing Material:Silicone Rubber; Features
Switch, Keypad, 4X4, 50Ma, 24V, Rubber; Teclado:4 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:50Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:96Mm; Altura De Encastre Del Panel:96Mm; Núm. De Teclas:16 |Storm Interface 70160203

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD