Storm Interface 70160103

Storm Interface 70160103 Switch, Keypad, 4X4, 50MA, 24V, Rubber
$ 57.727
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 70160103.

Farnell

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+167%

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole

Descriptions

Descriptions of Storm Interface 70160103 provided by its distributors.

STORM INTERFACE 70160103 SWITCH, KEYPAD, 4X4, 50mA, 24V, RUBBER
SWITCH, KEYPAD, 4X4, 50mA, 24V, RUBBER; Product Range: 700 Series; Contact Current Max: 50mA; Contact Voltage DC Nom: 24V; Keypad Array: 4 x 4; Keypad Output: Matrix; No. of Keys: 16; Housing Material: Silicone Rubber; Features: Sealed
Switch, Keypad, 4X4, 50Ma, 24V, Rubber; Teclado:4 X 4; Contacto, Tensión Dc Nom:24V; Contacto, Intensidad Max:50Ma; Salida Del Teclado:Matrix; Anchura De Encastre Del Panel:96Mm; Altura De Encastre Del Panel:96Mm; Núm. De Teclas:16 |Storm Interface 70160103

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70160103.