Storm Interface 70040203

Storm Interface 70040203 Switch, Keypad, 1X4, 50MA, 24V, Rubber
$ 30.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 70040203.

RS (Formerly Allied Electronics)

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+421%

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole

Descriptions

Descriptions of Storm Interface 70040203 provided by its distributors.

STORM INTERFACE 70040203 SWITCH, KEYPAD, 1X4, 50mA, 24V, RUBBER
KEYPAD;SILICONE RUBBER;IP67;4 KEY;CUSTOMIZABLE LEGENDS;BLACK;24VDC;50MA
Switch, Keypad, 1X4, 50Ma, 24V, Rubber; Product Range:700 Series; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; Keypad Array:1 X 4; Keypad Output:Matrix; No. Of Keys:4; Housing Material:Silicone Rubber; Features:Sealed Rohs Compliant: Yes |Storm Interface 70040203

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 70040203.