What’s new: Find the right parts faster with our redesigned experience

Learn more

Storm Interface 1K12T103

Keypad; Anti-vandal; 12 Key; Telephone; Chromed Die-cast Zinc; IP65; Permanent Legends

$ 75.105
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Storm Interface 1K12T103.

Newark

Datasheet2 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.12%

Related Parts

Switch Snap Action N.O./N.C. SPDT Leaf Lever PC Pins 0.05A 30VDC 0.59N Screw Mount/Through Hole
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.05A 30VDC 0.5mm THROUGH HOLE-STRAIGHT
Switch Snap Action N.O./N.C. SPDT Hinge Leaf Lever PC Pins 0.05A 30VDC 0.39N Thru-Hole

Descriptions

Descriptions of Storm Interface 1K12T103 provided by its distributors.

KEYPAD;ANTI-VANDAL;12 KEY;TELEPHONE;CHROMED DIE-CAST ZINC;IP65;PERMANENT LEGENDS
Keypad Switch; Housing Material:Silver D
SWITCH KEYPAD 12 KEY 0.05A 24V
Keypad, 1000 Series, 12 Key, Phone, Silv
RS APAC
Switch, Keypad, 3X4, 50Ma, 24V, Zinc; Product Range:1000 Series; Contact Current Max:50Ma; Contact Voltage Dc Nom:24V; Keypad Array:3 X 4; Keypad Output:Matrix; No. Of Keys:12; Housing Material:Chromed Zinc; Panel Cutout Width:63.5Mmrohs Compliant: Yes |Storm Interface 1K12T103

Manufacturer Aliases

Storm Interface has several brands around the world that distributors may use as alternate names. Storm Interface may also be known as the following names:

  • STORM
  • KEYMAT TECHNOLOGY LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1K12T103.