Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics Z0109MN

4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0109MN.

IHS

Datasheet9 pages20 years ago

CAD Models

Download STMicroelectronics Z0109MN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
198,921
977,748
977,748
Authorized Distributors
0
6
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of STMicroelectronics Z0109MN provided by its distributors.

4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS
SOT223 TRIAC 1A 600V 10MA T/R
TRIAC, 1A, 600V, SOT-223; Thyristor/Triac Type:Triac; Peak Repetitive Off-State Voltage, Vdrm:600V; RMS Current It:1A; Gate Trigger Current, Igt, (Q1), t2+g+:10mA; Current Itsm @ 50Hz:8A; Current Itsm @ 60Hz:8.5A; Case Style:SOT-223; Termination Type:SMD; Current Itsm:8A; Voltage Vgt:1.3V; Current Igt:10mA; Current t2+g-:10mA; Current t2-g+:10mA; Current t2-g-:10mA; Voltage Vrrm:600V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-0109MN