STMicroelectronics Z0110MN 5AA4

Z0110MN 5AA4 , Triac, 600V 1A, Gate Trigger 1.3V 25MA, 3 + Tab-pin SOT-223
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics Z0110MN 5AA4.

STMicroelectronics

Datasheet12 pages16 years ago

Components Direct

Farnell

JRH Electronics

Mouser

Inventory History

3 month trend:
+6.73%

CAD Models

Download STMicroelectronics Z0110MN 5AA4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.146
$ 0.137
$ 0.137
Stock
948,506
2,256,794
2,256,794
Authorized Distributors
6
6
6
RMS Current (Irms)
1 A
1 A
1 A
Max Repetitive Reverse Voltage (Vrrm)
600 V
600 V
600 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Hold Current
25 mA
10 mA
10 mA
Leakage Current
-
-
-
Case/Package
SOT-223
SOT-223
SOT-223
Mount
Surface Mount
Surface Mount
Surface Mount
Max RMS Current
-
-
-
Element Configuration
Single
Single
Single

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.30.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of STMicroelectronics Z0110MN 5AA4 provided by its distributors.

Z0110MN 5AA4 , TRIAC, 600V 1A, GATE TRIGGER 1.3V 25MA, 3 + TAB-PIN SOT-223
Thyristor TRIAC 600V 8.5A 4-Pin(3+Tab) SOT-223 T/R
STANDARD 1 A TRIAC 4 Quadrant Logic Level TRIAC, 600V V(DRM), 1A I(T)RMS
TRIAC, 1A, 600V, SOT-223; Peak Repetitive Off-State Voltage, Vdrm: 600V; On State RMS Current IT(rms): 1A; Triac Case Style: SOT-223; Gate Trigger Current Max (QI), Igt: 25mA; Gate Trigger Voltage Max Vgt: 1.3V; Peak Gate Power: 1W; Peak Non Rep Surge Current Itsm 50Hz: 8A; Holding Current Max Ih: 25mA; No. of Pins: 3Pins; Operating Temperature Max: 125°C; Product Range: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Current Itsm: 8A; Current Itsm @ 60Hz: 8.5A; Current t2+g-: 25mA; Current t2-g+: 25mA; Current t2-g-: 25mA; Gate Trigger Current Igt (Q1) t2+g+: 25mA; Gate Trigger Current Max, Igt: 25mA; Holding Current Max Ih: 25mA; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +125°C; Repetitive Reverse Voltage Vrrm Max: 600V; Thyristor Type: Triac

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-0110MN5AA4
  • Z0110MN 5AA4.
  • Z0110MN-5AA4
  • Z0110MN5AA4