STMicroelectronics VNS3NV04DP-E

VNS3NV04DP Series 40 V 5 A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNS3NV04DP-E.

SHENGYU ELECTRONICS

Datasheet21 pages13 years ago

Future Electronics

CAD Models

Download STMicroelectronics VNS3NV04DP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.245
Stock
5,130,749
2,735,715
Authorized Distributors
0
5
Number of Outputs
2
2
Max Output Current
5 A
5 A
Max Supply Voltage
55 V
-
Min Supply Voltage
40 V
-
Resistance
120 mΩ
120 mΩ
Fault Protection
-
-
Turn-Off Delay Time
450 ns
-
Turn-On Delay Time
90 ns
-
Operating Supply Voltage
-
-
Case/Package
SO
SOIC
Packaging
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-03-18
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2020-01-31
LTD Date2020-07-31

Related Parts

Diodes Inc.ZXMS6004DT8TA
Dual N-Channel 60 V 600 mOhm 1.16 W Silicon Surface Mount Mosfet - SM-8
Diodes Inc.AP2152ASG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 700 mA, 0.09 ohm, SOIC-8
Diodes Inc.AP2172ASG-13
AP2172A Series 5.5 V 1 A Dual Channel Current Limited Power Switch - SOIC-8
STMicroelectronicsSTMPS2272MTR
STMPS2272 Series 5.5 V 160 mOhm Enhanced Dual Channel Power Switches - SOIC-8
InfineonAUIPS2052G
Intelligent Power Switch Dual Channel Low Side Driver in an SO-8 Package, SOIC 8N, RoHS
STMicroelectronicsVN800PSTR-E
VN800S Series 36 V 0.7 A 135 mOhm SMT Single High Side Driver - SOIC-8

Descriptions

Descriptions of STMicroelectronics VNS3NV04DP-E provided by its distributors.

VNS3NV04DP Series 40 V 5 A OMNIFET II Fully Autoprotected Power Mosfet - SOIC-8
Current Limit SW 2-IN 2-OUT to 7A Automotive 8-Pin SO N Tube
VNS3NV04DP-E LOAD SWITCH IC, 8-PIN, SOIC
Buffer/Inverter Based Peripheral Driver, 5A, PDSO8
Power Switch Lo Side 3.5A 8-Pin SO N Tube
POWER LOAD SW, AEC-Q101, LOW-SIDE, SO-8
IC PWR DRIVER N-CHANNEL 1:1 8SO
Power Load Sw, Low Side, 5A, Soic-8; Power Load Switch Type:low Side; Input Voltage:-; Current Limit:5A; On State Resistance:0.12Ohm; Distribution Switch Case Style:soic; No. Of Pins:8Pins; Thermal Protection:yes; Product Range:- Rohs Compliant: Yes
Outputs = 2 / Configuration = Single / Rise Time us = 2.5 / Fall Time us = 2 / Output Current A = 3.5 / Supply Voltage Min. V = 40 / Supply Voltage Max. V = 55 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SO-8 / Pins = 8 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4 / Height mm = 1.6

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics