STMicroelectronics VNQ690SP-E

Current Limit SW 4-IN 4-OUT to 20A Automotive 12-Pin(10+2Tab) PowerSO Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ690SP-E.

IHS

Datasheet20 pages22 years ago

STMicroelectronics

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-05
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsVNQ660SP-E
Current Limit SW 4-IN 4-OUT to 6A Automotive AEC-Q100 12-Pin(10+2Tab) PowerSO Tube
STMicroelectronicsVNQ660SPTR-E
VNQ660SP Series 36 V 50 mOhm Quad Channel High Side Solid State Relay-PowerSo-10
STMicroelectronicsVNQ690SPTR-E
VNQ690SP Series 36 V 10 A SMT Quad Channel High Side Driver - PowerSO-10
Texas InstrumentsTPS2042BDGN
2-ch, 0.5A loading, 2.7-5.5V, 70mΩ USB power switch, active-low 8-HVSSOP -40 to 125
Texas InstrumentsTPS2066D
2-ch, 1A loading, 1.5A ILIMIT, 2.7-5.5V, 70mΩ USB power switch, active-high 8-SOIC -40 to 125
Texas InstrumentsLM3526M-H/NOPB
2-ch, 0.5A loading, 2.7-5.5V, 100mΩ USB power switch 8-SOIC -40 to 125

Descriptions

Descriptions of STMicroelectronics VNQ690SP-E provided by its distributors.

Current Limit SW 4-IN 4-OUT to 20A Automotive 12-Pin(10+2Tab) PowerSO Tube
Power Switch Hi Side 10A 10-Pin(10+2Tab) PowerSO Tube
QUAD CHANNEL HIGH SIDE DRIVER | IC DVR QUAD HIGH SIDE POWERSO10
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO10
QUAD CHANNEL HIGH SIDE SOLID STATE RELAY
4xHSS 90mOhm 36V PowerSO10 SMD
Lgs Vipower |Stmicroelectronics VNQ690SP-E
IC PWR DRIVER N-CHAN 1:1 PWRSO10
PSO10 QUAD CHL HIGH SIDE SOLID

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ690SPE