STMicroelectronics VNQ600PTR-E

Quad channel high side driver with analog current sense for automotive applications
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ600PTR-E.

SHENGYU ELECTRONICS

Datasheet27 pages11 years ago

IHS

STMicroelectronics

CAD Models

Download STMicroelectronics VNQ600PTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
Stock
240,350
384,179
Authorized Distributors
0
6
Number of Outputs
4
4
Max Output Current
15 A
24 A
Max Supply Voltage
36 V
-
Min Supply Voltage
5.5 V
-
Resistance
-
-
Fault Protection
Over Temperature, Over Voltage
Over Temperature, Over Voltage
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SOP
-
Packaging
Tape & Reel (TR)
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-10-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2020-06-03
LTD Date2020-12-03

Related Parts

STMicroelectronicsVNQ600APTR-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ830P-E
VNQ830P-E Series 36 V 6 A Surface Mount Quad Channel High-Side Driver - SOIC-28
STMicroelectronicsVNQ810P-E
VNQ Series Quad Channel 36 V 320 mOhm SMT High Side Relay Driver - SOIC-28

Descriptions

Descriptions of STMicroelectronics VNQ600PTR-E provided by its distributors.

Quad channel high side driver with analog current sense for automotive applications
Buffer/Inverter Based Peripheral Driver, 4 Driver, CMOS, PDSO28
Power Switch Hi Side 25A Automotive 28-Pin SO T/R
Motor/motion/ignition controllers and drivers
HEATSINK FOR BGAS FIN HGT .45"
POWER LOAD SW, HIGH SIDE, -40 TO 150DEGC;
IC PWR DRIVER N-CHANNEL 1:1 28SO

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics