Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VNQ5160KTR-E

Quad channel high side driver with analog current sense for automotive applications

$ 2.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ5160KTR-E.

HQonline

Datasheet30 pages12 years ago

Factory Futures

STMicroelectronics

Inventory History

3 month trend:
-35.23%

CAD Models

Download STMicroelectronics VNQ5160KTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.704
$ 3.763
Stock
864,823
233,236
Authorized Distributors
6
2
Number of Outputs
4
4
Max Output Current
5.4 A
5.4 A
Max Supply Voltage
36 V
36 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
160 mΩ
160 mΩ
Fault Protection
-
-
Turn-Off Delay Time
-
15 µs
Turn-On Delay Time
-
15 µs
Operating Supply Voltage
-
13 V
Case/Package
-
-
Packaging
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

STMicroelectronicsVNQ5160K-E
Quad channel high side driver with analog current sense for automotive applications
STMicroelectronicsVNQ5E160KTR-E
Power Load Distribution Switch IC, High Side, 4 Channels, 28 V, 10 A, 210 Milliohms, 24 Pins
STMicroelectronicsVNQ5E160AK-E
Quad channel high side driver with analog current sense for automotive applications
Power Switch Lo Side 4-OUT 0.39A 1Ohm Automotive 24-Pin SSOP T/R
MicrochipMIC2564A-0BSM
IC PWR SWITCH N-CHAN 3:4 24SSOP
MicrochipMIC2564A-0YTS
IC PWR SWITCH N-CHAN 3:4 24TSSOP

Descriptions

Descriptions of STMicroelectronics VNQ5160KTR-E provided by its distributors.

Quad channel high side driver with analog current sense for automotive applications
VNQ5160K Series 36 V 160 mOhm 3.8 A Quad Channel High Side Driver - PowerSSO-24
Tape & Reel (TR) VNQ5160 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 10.3mm 13V 15mus 3.8A
POWER LOAD SW, AEC-Q100, 13V, POWERSSO24; Power Load Switch Type: High Side; Input Voltage: 13V; Current Limit: 5.4A; On State Resistance: 0.16ohm; Distribution Switch Case Style: PowerSSO; No. of Pins: 24Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 4Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: AEC-Q100; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ5160KTRE