STMicroelectronics VNI4140K

Power Load Distribution Switch IC, High Side, 4 Channels, 36 V, 1 A, 24 Pins, PowerSSO
$ 3.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNI4140K.

HQonline

Datasheet25 pages13 years ago

STMicroelectronics

Future Electronics

Newark

iiiC

Inventory History

3 month trend:
-12.84%

CAD Models

Download STMicroelectronics VNI4140K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-11-16
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsVNI4140K-32
VN14140K-32: 36 V 1 A 80 mOhm Dual Power Solid State Relay - POWERSSO-24
STMicroelectronicsL6374FP013TR
Power Distribution Switch General Purpose N-Channel 4 OUT Low Side 20-SOIC T/R
STMicroelectronicsVNQ860-E
VNQ860 Series 5.5 to 36 V 0.25 A SMT Quad Channel High Side Driver - SOIC-20
Texas InstrumentsTPS22994RUKR
4-ch, 3.6-V, 1-A, 41-mΩ load switch with I2C control 20-WQFN -40 to 85
Power Switch ICs - Power Distribution SMART QUAD CHAN PWRTRAIN SWITCH
Texas InstrumentsTPS22993PRLWT
3.6V 1.2A 15mΩ 4-Ch I2C Controllable Load Switch with Quick Output Discharge and Prog. Options 20-WQFN-HR -40 to 85

Descriptions

Descriptions of STMicroelectronics VNI4140K provided by its distributors.

Power Load Distribution Switch IC, High Side, 4 Channels, 36 V, 1 A, 24 Pins, PowerSSO
Quad high-side smart power solid-state relay
Relay, Quad, 41V, 0.7A, 24Powersso; |Stmicroelectronics VNI4140K
Buffer/Inverter Based Peripheral Driver, 4 Driver, 1.3A, PDSO24
Current Limit SW 4-IN 4-OUT to 41V 0.6A 24-Pin PowerSSO EP Tube
Power Switch Hi Side 0.7A 24-Pin PowerSSO EP Tube
Avnet Japan
4xHSS 80mOhm 36V PwrSSO-24 SMD
high-end 4 SMD mount 2.47mm(height)
IC SMART PWR SSR QUAD POWERSSO24
IC PWR DRVR N-CHAN 1:1 PWRSSO24

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics