STMicroelectronics VNI4140K-32

VN14140K-32: 36 V 1 A 80 mOhm Dual Power Solid State Relay - POWERSSO-24
$ 3.554
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNI4140K-32.

SHENGYU ELECTRONICS

Datasheet28 pages13 years ago

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
-5.14%

CAD Models

Download STMicroelectronics VNI4140K-32 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-14
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

STMicroelectronicsVNI4140K
Power Load Distribution Switch IC, High Side, 4 Channels, 36 V, 1 A, 24 Pins, PowerSSO
STMicroelectronicsVNI4140KTR-32
Quad high side smart power solid state relay | IC HIGH SIDE 4CH SSR POWERSSO24
STMicroelectronicsL6374FP013TR
Power Distribution Switch General Purpose N-Channel 4 OUT Low Side 20-SOIC T/R
Power Switch ICs - Power Distribution SMART QUAD CHAN PWRTRAIN SWITCH
Texas InstrumentsTPS22994RUKR
4-ch, 3.6-V, 1-A, 41-mΩ load switch with I2C control 20-WQFN -40 to 85
Texas InstrumentsTPS22993PRLWT
3.6V 1.2A 15mΩ 4-Ch I2C Controllable Load Switch with Quick Output Discharge and Prog. Options 20-WQFN-HR -40 to 85

Descriptions

Descriptions of STMicroelectronics VNI4140K-32 provided by its distributors.

VN14140K-32: 36 V 1 A 80 mOhm Dual Power Solid State Relay - POWERSSO-24
Quad high side smart power solid state relay
Current Limit SW 4-IN 4-OUT to 41V 1A 24-Pin PowerSSO EP Tube
Motion Control & Automation |Stmicroelectronics VNI4140K-32
Buffer/Inverter Based Peripheral Driver, 4 Driver, PDSO24
Power Switch Hi Side 1A 24-Pin PowerSSO EP Tube
Tube VNI4140 Current Limiting (Fixed) Over Temperature e3 power distribution switch 10.5mm 52V 6mus 1.6A
Gate Drivers Quad High Side Smart 41V 0.08Ohm 1A SSR
4xHSS 80mOhm 36V PwrSSO-24 SMD
high-end 4 SMD mount 2.47mm(height)
RELAY, QUAD, 41V, 1A, 24POWERSSO
STMicroelectronics, VNP14NV04-E
IC PWR DRVR N-CHAN 1:1 PWRSSO24
IC HIGH SIDE 4CH SSR POWERSSO24
RELAY, QUAD, 41V, 1A, 24POWERSSO; Output Current: 1A; Supply Voltage Min: 10.5V; Supply Voltage Max: 36V; Driver Case Style: PowerSSO; No. of Pins: 24Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Pro

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNI4140K32