Infineon TLE8104EXUMA2

Power Switch ICs - Power Distribution SMART QUAD CHAN PWRTRAIN SWITCH
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE8104EXUMA2.

element14 APAC

Datasheet27 pages16 years ago

iiiC

Inventory History

3 month trend:
-0.27%

CAD Models

Download Infineon TLE8104EXUMA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-07-10
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2023-05-31
LTD Date2023-11-30

Related Parts

InfineonBTS724GXUMA1
Power Load Distribution Switch, High Side, 4 Outputs, 40V, 15A, 70ohm, SOIC-20
InfineonITS716GFUMA1
Power Load Switch, SIPMOS Technology, High Side, 4 Outputs, 40V, 6.5A, SOIC-20
Power Switch ICs - Power Distribution SMART 4 CHAN HI SIDE PWR SWITCH INDUST A
STMicroelectronicsL9651
Power Switch Hi Side 4-OUT 2.5A 0.85Ohm Automotive 20-Pin PowerSO Tube
MicrochipMIC5800YM
MIC5800 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-14
MicrochipMIC2027-2YM
MIC2027 Series 5.5 V 900 mOhm Quad USB Power Distribution Switch - SOIC-16

Descriptions

Descriptions of Infineon TLE8104EXUMA2 provided by its distributors.

Power Switch ICs - Power Distribution SMART QUAD CHAN PWRTRAIN SWITCH
Power Load Sw, Aec-Q100, 4.5V, Soic-20; Power Load Switch Type:Quad Low Side; Input Voltage:5.5V; Current Limit:4.5A; On State Resistance:0.32Ohm; Distribution Switch Case Style:Soic; No. Of Pins:20Pins; Thermal Protection:Yes; On/Rohs Compliant: Yes |Infineon Technologies TLE8104EXUMA2
All channels are protected against over-current/temperature and enhanced with an active clamping circuitry for driving inductive loads. Load status detection is possible over the SPI for: Short to GND (SCG), Open Load (OL), and Short to Battery (SCB). 4 input pins are available for direct PWM control of the switches.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000766202
  • TLE8104E