STMicroelectronics VNQ860-E

VNQ860 Series 5.5 to 36 V 0.25 A SMT Quad Channel High Side Driver - SOIC-20
$ 3.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VNQ860-E.

SHENGYU ELECTRONICS

Datasheet19 pages13 years ago

Factory Futures

LCSC

Nu Horizons

Jameco (USA)

Inventory History

3 month trend:
-1.67%

CAD Models

Download STMicroelectronics VNQ860-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.027
$ 2.38
Stock
191,461
227,415
Authorized Distributors
6
6
Number of Outputs
4
4
Max Output Current
250 mA
250 mA
Max Supply Voltage
36 V
36 V
Min Supply Voltage
5.5 V
5.5 V
Resistance
270 mΩ
270 mΩ
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
40 µs
40 µs
Turn-On Delay Time
10 µs
10 µs
Operating Supply Voltage
-
-
Case/Package
SOP
SOP
Packaging
-
Tape and Reel

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsL9333MD
Current Limit SW 4-IN 4-OUT -14V to 45V Automotive 20-Pin SO Tube
STMicroelectronicsL9333MD-TR
L9333 Series Quad 32 V 1.7 Ohm Monolithic Integrated Low Side Driver - SOIC-20
STMicroelectronicsE-L9338MD/TR
Power Load Distribution Switch IC, Low Side, 4 Channels, 45 V, 5 mA, 1.7 Ohm, 20 Pins, SOIC

Descriptions

Descriptions of STMicroelectronics VNQ860-E provided by its distributors.

VNQ860 Series 5.5 to 36 V 0.25 A SMT Quad Channel High Side Driver - SOIC-20
Power MOSFET, N Channel, 41 V, 250 mA, 0.27 ohm, SOIC, Surface Mount
VNQ860-E Motor Driver, 36 V 0.25A, 20-Pin SOIC
Current Limit SW 4-IN 4-OUT to 0.35A 20-Pin SO Tube
SOP-20-300mil Power Distribution Switches ROHS
Power Switch Hi Side 0.25A 20-Pin SO
Tube VNQ860 Current Limiting (Fixed) Over Temperature Over Voltage e3 power distribution switch 13mm 5.5V 10mus 250mA
STMicroelectronics VNQ860-E 電源スイッチIC
0.7 A BUF OR INV BASED PRPHL DRVR PDSO20
IC PWR DRIVER N-CHANNEL 1:1 20SO
MOSFET, SMART SWITCH, SO-20; Transistor Polarity: N Channel; Continuous Drain Current Id: 250mA; Drain Source Voltage Vds: 41V; On Resistance Rds(on): 0.27ohm; Rds(on) Test Voltage Vgs: -; Threshold Voltage Vgs: -; Power Dissi

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VNQ860-E.
  • VNQ860E