Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VND5E050AKTR-E

Double channel high side driver with analog current sense for automotive applications
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VND5E050AKTR-E.

IHS

Datasheet44 pages12 years ago

Arrow Electronics

Future Electronics

CAD Models

Download STMicroelectronics VND5E050AKTR-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.973
Stock
379,030
661,700
Authorized Distributors
1
4
Number of Outputs
2
2
Max Output Current
2 A
7 A
Max Supply Voltage
28 V
28 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
50 mΩ
-
Fault Protection
-
Over Temperature, Over Voltage
Turn-Off Delay Time
45 µs
-
Turn-On Delay Time
20 µs
-
Operating Supply Voltage
13 V
-
Case/Package
-
-
Packaging
Tape and Reel
Tape & Reel (TR)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-10-03
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

STMicroelectronicsVND5E050KTR-E
VND5E050K Series 28V 50 mOhm 19 A Double Channel High-Side Driver - PowerSSO-24
STMicroelectronicsVND5E025AKTR-E
Double channel high-side driver with analog current sense for automotive applications
STMicroelectronicsVND5025AKTR-E
Power Load Sw, High Side, -40 To 150Degc Rohs Compliant: Yes |Stmicroelectronics VND5025AKTR-E
Texas InstrumentsUCC2912PWP
3-V to 8-V hot swap controller with circuit breaker 24-TSSOP -40 to 85
Texas InstrumentsUCC3912PWP
IC HOT SWAP CTRLR GP 24HTSSOP Hot Swap Controller 1 Channel General Purpose 24-HTSSOP
Texas InstrumentsUCC3915PWP
IC HOT SWAP CTRLR GP 24HTSSOP Hot Swap Controller 1 Channel General Purpose 24-HTSSOP

Descriptions

Descriptions of STMicroelectronics VND5E050AKTR-E provided by its distributors.

Double channel high side driver with analog current sense for automotive applications
Current Limit SW 2-IN 2-OUT to 38A Automotive 24-Pin PowerSSO T/R
MOSFET DRVR 27A 2-OUT Hi Side Non-Inv 24-Pin PowerSSO T/R
Buffer/Inverter Based Peripheral Driver, 2 Driver, CMOS, PDSO24
IC SW M0-5 2CH 27A ANLG PWRSSO24
BUF OR INV BASED PRPHL DRVR PDSO24
IC PWR SWTCH N-CHAN 1:1 PWRSSO24
Tape & Reel (TR) VND5E050 Current Limiting (Fixed) Open Load Detect Over Temperature Over Voltage e3 power distribution switch 10.3mm 13V 20mus 27A

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics