STMicroelectronics VIPER38HD

VIPER38 Series 23.5 V 80% 127 kHz Peak Power High-Voltage Converter - SO-16
$ 0.628
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER38HD.

SHENGYU ELECTRONICS

Datasheet31 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download STMicroelectronics VIPER38HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2015-07-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

8V~30V Flyback 90KHz~125KHz 250mA No short circuit,Overvoltage SOIC-16 SMD mount,glue mount
onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Texas InstrumentsUC3525ADW
REGULATING PWM, 35V, 16-SOIC; INPUT VOLT; MSL: MSL 2 - 1 an; SVHC: No SVHC (15-Jan-2019)
Texas InstrumentsUC2524ADW
Voltage Mode PWM Controller 60V 200mA 16-Pin SOIC Tube
Texas InstrumentsUC3524ADW
Voltage Mode PWM Controller 60V 200mA 500kHz 16-Pin SOIC

Descriptions

Descriptions of STMicroelectronics VIPER38HD provided by its distributors.

VIPER38 Series 23.5 V 80% 127 kHz Peak Power High-Voltage Converter - SO-16
Flyback Converter 8.5V~23.5V 115kHz 20W 8.5V Out 800V Isolated Yes Short Circuit Over Temp Over Voltage 80% 800V SO-16 SMD 1.6mm H
VIPER38 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Short Circuit Tube dc ac converter 23.5V 20W 115kHz -40C~150C TJ
AC/DC CONV, FLYBACK, NSOIC-16; Input Voltage AC Min: 8.5V; Input Voltage AC Max: 23.5V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 1.5W; Topology: Flyback; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER38HD.