STMicroelectronics VIPER28LDTR

VIPER28 Series 23.5 V 66 kHz Peak Power High-Voltage Converter - SOIC-16
$ 0.402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER28LDTR.

SHENGYU ELECTRONICS

Datasheet31 pages13 years ago

STMicroelectronics

Inventory History

3 month trend:
-1.43%

CAD Models

Download STMicroelectronics VIPER28LDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.402
$ 0.539
Stock
281,437
406,387
Authorized Distributors
3
3
Efficiency
-
-
Min Input Voltage
8.5 V
8.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
1.2 A
-
Power Rating
1.5 W
1.5 W
Topology
Flyback
Flyback
Isolation Voltage
-
-
Max Switching Frequency
66 kHz
66 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2008-09-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
onsemiTL494CD
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 1.75mm(height)
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsUC2842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount

Descriptions

Descriptions of STMicroelectronics VIPER28LDTR provided by its distributors.

VIPER28 Series 23.5 V 66 kHz Peak Power High-Voltage Converter - SOIC-16
VIPerPlus family: Peak power fixed frequency off line high voltage converter
VIPER28 ACTIVE (Last Updated: 7months ago) Current Limiting Over Temperature Over Voltage Short Circuit Tape & Reel (TR) dc ac converter 14V 10mm 20W 60kHz
AC/DC CONV, FLYBACK, NSOIC-16; Input Voltage AC Min: 8.5V; Input Voltage AC Max: 23.5V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 1.5W; Topology: Flyback; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics