Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics VIPER22ADIP-E

Converter AC/DC: Driver; flyback; Vout: 730V; Vin: 9-38V; 0.7A; 60kHz; -40+150 deg.C; THT; DIP8
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER22ADIP-E.

element14 APAC

Datasheet21 pages20 years ago

Farnell

TME

Future Electronics

element14

Inventory History

3 month trend:
-54.39%

CAD Models

Download STMicroelectronics VIPER22ADIP-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz Rail 8-Pin PDIP
NCP Series 4.9 mA 60 kHz Through Hole PWM Current-Mode Controller - PDIP-8
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz Tube 8-Pin PDIP

Descriptions

Descriptions of STMicroelectronics VIPER22ADIP-E provided by its distributors.

Converter AC/DC: Driver; flyback; Vout: 730V; Vin: 9-38V; 0.7A; 60kHz; -40+150 deg.C; THT; DIP8
VIPER22 Series 38 V Low Power Off Line SMPS Primary Switcher - DIP-8
STMicroelectronics Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 60kHz
Switching Controller, Current-mode, 0.84A, 66kHz Switching Freq-Max, PDIP8
PWR SPLY FUNC, PWM CONTROLLER, SWITCHING, DIP-8,VS 18V, IS 4.5MA, RTHJC 15DEGC/W
IC, SMPS 20W SMART, SMD, DIP8; Primary Input Voltage:50V; No. of Outputs:1; Voltage Regulator Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:22; Device Marking:VIPER22ADIP-E; Frequency:60kHz; IC Generic Number:22; Input Voltage Max:38V; Logic Function Number:22; Package / Case:DIP; Power Supply Type:SMPS; Supply Voltage Max:38V; Supply Voltage Min:9V; Termination Type:Through Hole

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER 22 ADIP-E
  • VIPER22ADIP-E.