onsemi NCP1203P40G

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz Tube 8-Pin PDIP
$ 0.517
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1203P40G.

Upverter

Datasheet17 pages11 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

Augswan

Future Electronics

Inventory History

3 month trend:
+0.40%

CAD Models

Download onsemi NCP1203P40G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.517
$ 0.241
Stock
553,166
330,946
Authorized Distributors
5
2
Efficiency
-
-
Min Input Voltage
8.4 V
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
250 mA
-
Power Rating
-
-
Topology
Flyback
-
Isolation Voltage
-
-
Max Switching Frequency
47 kHz
47 kHz
Voltage - Output 2
-
-
Case/Package
DIP
DIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz Tube 8-Pin PDIP
AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz Rail 8-Pin PDIP
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsUCC28051P
Power Factor Correction and PWM Controller 200kHz 8-Pin PDIP Tube
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsUC3843N
Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz

Descriptions

Descriptions of onsemi NCP1203P40G provided by its distributors.

AC to DC Switching Converter Off-Line Switcher/SMPS Controller 42kHz Tube 8-Pin PDIP
NCP1203 Series 16 V 80% 40 kHz PWM Current-Mode Controller - DIP-8
Switching Controller, Current-mode, 0.25A, 47kHz Switching Freq-Max, CMOS, PDIP8
Flyback DC/DC Converter, 7.8V~16V In, 40kHz, 250mA, No Isolation, Short/Opt/Over Load Prot, 80% Eff, PDIP-8, TH, 4.95mm H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd