STMicroelectronics VIPER16HDTR

VIPER16 Series 23.5 V 127 kHz Surface Mount Off Line Converter - SOIC-16N
$ 0.962
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER16HDTR.

HQonline

Datasheet30 pages13 years ago

Factory Futures

iiiC

Inventory History

3 month trend:
-81.59%

CAD Models

Download STMicroelectronics VIPER16HDTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.962
$ 0.524
Stock
3,409,472
281,685
Authorized Distributors
5
6
Efficiency
-
-
Min Input Voltage
11.5 V
11.5 V
Max Input Voltage
23.5 V
23.5 V
Min Output Voltage
-
-
Max Output Voltage
800 V
-
Output Current
420 mA
420 mA
Power Rating
6 W
10 W
Topology
Buck
Buck
Isolation Voltage
-
-
Max Switching Frequency
127 kHz
127 kHz
Voltage - Output 2
-
-
Case/Package
SOP
SOP
Number of Pins
16
16

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

onsemiPWMControllers, 16Pin, SOICencapsulation, surface mount, Highest200 kHz
TL594 Series 40 V 18 mA 50 % Surface Mount Precision Switchmode - SOIC-16
onsemiTL494CD
Buck,Push-Pull Yes 200KHz Transistor Driver 2 40V 7V SOIC-16 SMD mount 1.75mm(height)
Texas InstrumentsUC2845ADW
30V, 1A, 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, 40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUC3842ADW
Boost,Buck,Flyback,Forward No Up~500KHz Transistor Driver 1 SOIC-16 SMD mount
Texas InstrumentsLM3524DMX/NOPB
Boost, Buck No 350kHz Transistor Driver 1 60V 8V 8V SOIC-16 SMD 9.91mm × 3.91mm × 1.45mm

Descriptions

Descriptions of STMicroelectronics VIPER16HDTR provided by its distributors.

VIPER16 Series 23.5 V 127 kHz Surface Mount Off Line Converter - SOIC-16N
VIPerPlus family: Energy saving 6W high voltage converter with direct feedback
VIPER16 ACTIVE (Last Updated: 6months ago) Current Limiting Over Temperature Tape & Reel (TR) dc ac converter 14V 10mm 12W 115kHz
DC-DC Converter, Buck/Buck-Boost/Flyback, 11.5V~23.5V In, 11.5V Out, 800V, 115kHz, 10W, 420mA, Over-Temp Protection 70%, SO-16 SMD 1.75mm H
AC/DC CONVERTER, -40 TO 150DEG C; Input Voltage AC Min: 85V; Input Voltage AC Max: 265V; AC / DC Converter Case Style: NSOIC; No. of Pins: 16Pins; Power Rating: 6W; Topology: Buck, Buck-Boost, Flyback; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics