STMicroelectronics VIPER100A-22-E

AC to DC Switching Converter 90kHz to 110kHz Tube 5-Pin(5+Tab) PENTAWATT
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics VIPER100A-22-E.

IHS

Datasheet31 pages21 years ago

SHENGYU ELECTRONICS

Jameco (USA)

CAD Models

Download STMicroelectronics VIPER100A-22-E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
Stock
265,647
205,470
Authorized Distributors
0
1
Efficiency
-
-
Min Input Voltage
9 V
9 V
Max Input Voltage
15 V
15 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
3 A
3 A
Power Rating
-
-
Topology
-
-
Isolation Voltage
-
-
Max Switching Frequency
200 kHz
200 kHz
Voltage - Output 2
-
-
Case/Package
-
-
Number of Pins
5
5

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-10-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

onsemiMC33166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Buck / Boost / Inverting Regulator, Switching, 5.0 A
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= -40°C to +85°C
Texas InstrumentsLM2585S-12
SIMPLE SWITCHER 3A Flyback Regulator | IC REG MULT CONFG 12V 3A TO263
Texas InstrumentsLM2585SX-12
SIMPLE SWITCHER 3A Flyback Regulator | IC REG MULT CONFG 12V 3A TO263
Texas InstrumentsLM2587T-ADJ/NOPB
4V to 40V, 5A Step-Up Wide Vin Flyback Regulator 5-TO-220 -40 to 125

Descriptions

Descriptions of STMicroelectronics VIPER100A-22-E provided by its distributors.

AC to DC Switching Converter 90kHz to 110kHz Tube 5-Pin(5+Tab) PENTAWATT
Switching Regulator, Current-mode, 5.3A, 200kHz Switching Freq-Max, MOS, PZFM5
VIPER100 Series 15 V SMPS Primary Integrated Circuit - PENTAWATT HV
Current Mode PWM Controller 3A 5-Pin (5+Tab) PENTAWATT Tube
STMICROELECTRONICS VIPER100A-22-E CURRENT MODE PWM CONTROLLE
Fixed frequency off line converter
Switching Regulators 700V 3A SMPS
IC OFFLIN CONV FLBACK 5PENTAWATT
AC/DC CONVERTER, PENTAWATT HV-5
IC SWIT PWM SMPS CM PENTAWATT5
AC/DC CONVERTER, PENTAWATT HV-5; Input Voltage AC Min: -; Input Voltage AC Max: -; AC / DC Converter Case Style: Pentawatt; No. of Pins: 5Pins; Power Rating: -; Topology: -; Operating Temperature Min: -; Operating Temperature M

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • VIPER100A22E